Part Details for VAOL-5GCE4 by Visual Communications Company
Results Overview of VAOL-5GCE4 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VAOL-5GCE4 Information
VAOL-5GCE4 by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VAOL-5GCE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P0241
|
Newark | Led, Yellow, T-1 3/4 (5Mm), 380Mcd, 590Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:590Nm, Luminous Intensity:380Mcd, Viewing Angle:30° Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-5GCE4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 853 |
|
$0.1540 | Buy Now |
DISTI #
593-VAOL-5GCE4
|
Mouser Electronics | Single Color LEDs Yellow Water Clear 590nm 380mcd RoHS: Compliant | 724 |
|
$0.1520 / $0.1600 | Buy Now |
DISTI #
70052939
|
RS | LED YELLOW CLEAR 4.8MM ROUND T/H Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2060 / $0.2420 | RFQ |
|
Onlinecomponents.com | LED YELLOW CLEAR 4.8MM ROUND T/H | VCC (Visual Communications Company) VAOL-5GCE4 RoHS: Compliant |
528 In Stock |
|
$0.0899 / $0.1707 | Buy Now |
DISTI #
52377928
|
Verical | LED Uni-Color Yellow 2-Pin Bag RoHS: Compliant Min Qty: 528 Package Multiple: 528 Date Code: 1925 | Americas - 528 |
|
$0.1386 / $0.2018 | Buy Now |
|
Master Electronics | LED YELLOW CLEAR 4.8MM ROUND T/H | VCC (Visual Communications Company) VAOL-5GCE4 RoHS: Compliant |
528 In Stock |
|
$0.0899 / $0.1707 | Buy Now |
Part Details for VAOL-5GCE4
VAOL-5GCE4 CAD Models
VAOL-5GCE4 Part Data Attributes
|
VAOL-5GCE4
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOL-5GCE4
Visual Communications Company
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER TRANSPARENT | |
Luminous Intensity-Nom | 380.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
VAOL-5GCE4 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for VAOL-5GCE4 is between 0°C to 40°C (32°F to 104°F) for optimal performance, although it can operate in a wider range of -20°C to 60°C (-4°F to 140°F) with reduced performance.
-
To ensure proper heat dissipation, it is recommended to provide a heat sink or a metal plate with a thermal conductivity of at least 1 W/m-K, and to maintain a clearance of at least 5 mm around the module to allow for airflow.
-
The maximum power consumption of VAOL-5GCE4 is 12W, with a typical power consumption of 8W during normal operation.
-
While the recommended power supply voltage is 12V, the module can operate with a power supply voltage range of 9V to 24V. However, operating outside the recommended range may affect performance and reliability.
-
The module can be configured using the provided software development kit (SDK) and API documentation. The SDK provides examples and documentation for configuring the module for various applications, including video encoding, decoding, and streaming.