Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.28mm, Quick Connect Terminal, Steel Roller Actuator, Panel Mount, | $5.9200 / $12.7400 |
|
View Details |
Honeywell Sensing and Control / Clarostat | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 20,6 mm [0.81 in] Roller Lever Actuator, 283,5 g [10 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination with Common and Normally Open Terminal Blades Formed Down 30°, UL, CSA | $5.9200 / $9.7800 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Basic / Snap Action Switches V-BASIC SW SPDT 11A 277VAC ROLLER LEVER | $6.1000 / $6.2600 |
|
View Details |