Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Snap Acting/Limit Switch, SPST, Momentary, 4.47mm, Quick Connect Terminal, Steel Roller Lever Actuator, Panel Mount, | $1.9310 / $24.9900 |
|
View Details |
Honeywell Sensing and Control / Clarostat | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, 34 mm [1.34 in] Roller Lever Actuator, 86 g [3.03 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA | $1.9310 / $3.6110 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Basic / Snap Action Switches SPDT 5A 250VAC Roller Lever | $3.0600 / $3.8100 |
|
View Details |