Part Details for V480LA10P by Littelfuse Inc
Results Overview of V480LA10P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V480LA10P Information
V480LA10P by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V480LA10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7596
|
Newark | Metal Oxide Varistor, 640V, 1240V, Radial, Voltage Rating Vac:480V, Voltage Rating Vdc:640V, Product Range:La Series, Clamping Voltage Vc Max:1.24Kv, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |Littelfuse V480LA10P RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
F12022-ND
|
DigiKey | VARISTOR 750V 2.5KA DISC 10MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2592 In Stock |
|
$0.2306 / $1.0600 | Buy Now |
DISTI #
576-V480LA10P
|
Mouser Electronics | Varistors 480V 120pF RoHS: Compliant | 1044 |
|
$0.2300 / $1.0600 | Buy Now |
DISTI #
V480LA10P
|
TME | Varistor: metal-oxide, THT, 480VAC, 640VDC, 750V, 2.5kA, 60J Min Qty: 5000 | 0 |
|
$0.2210 | RFQ |
DISTI #
V480LA10P
|
IBS Electronics | V480LA10P by LITTELFUSE INC. is a varistor with a maximum voltage rating of 480V, designed for surge protection applications, featuring a 10mm disc size and suitable for various electronic circuits. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.1521 / $0.1625 | Buy Now |
DISTI #
000000000007271823
|
Sager | RADIAL VARISTOR 10MM ROHS / LEAD FREE Min Qty: 5000 | 0 |
|
$0.2800 | Buy Now |
Part Details for V480LA10P
V480LA10P CAD Models
V480LA10P Part Data Attributes
|
V480LA10P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V480LA10P
Littelfuse Inc
Varistor, 640V, 60J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 480 V | |
Energy Absorbing Capacity-Max | 60 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 640 V |
Alternate Parts for V480LA10P
This table gives cross-reference parts and alternative options found for V480LA10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V480LA10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D61ZOV481RA50 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 640V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED | V480LA10P vs D61ZOV481RA50 |
VZ10D781KBS | World Products Inc | Check for Price | Varistor, 640V, 80J, Chassis Mount, RADIAL LEADED | V480LA10P vs VZ10D781KBS |
MOV10481EHA | Eaton Bussmann | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 640 V, 50 J, THROUGH HOLE MOUNT | V480LA10P vs MOV10481EHA |
V480LA10P Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the V480LA10P involves keeping the leads as short as possible, using a solid ground plane, and placing the varistor close to the circuit being protected. Additionally, it's recommended to use a 2-layer or 4-layer PCB to minimize electromagnetic interference (EMI).
-
The V480LA10P is designed to withstand repetitive surges without degradation. It can handle multiple surges within a short period of time, making it suitable for applications where surges are frequent. However, it's essential to ensure that the varistor is not subjected to continuous overvoltage conditions.
-
Yes, the V480LA10P can be used in parallel or series configurations to achieve higher voltage ratings or to increase the energy absorption capability. However, it's crucial to ensure that the varistors are properly matched and that the overall circuit design takes into account the increased capacitance and inductance of the configuration.
-
The maximum operating temperature range for the V480LA10P is -40°C to 85°C. Operating the varistor outside this range may affect its performance, reliability, and lifespan.
-
The V480LA10P is designed to respond to AC voltage surges, but it can also respond to DC voltage surges. However, the varistor's response to DC voltage may be slower than its response to AC voltage, and it may not be as effective in clamping DC voltage surges.