Part Details for V319MF by Varta
Results Overview of V319MF by Varta
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V319MF Information
V319MF by Varta is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Part Details for V319MF
V319MF CAD Models
V319MF Part Data Attributes
|
V319MF
Varta
Buy Now
Datasheet
|
Compare Parts:
V319MF
Varta
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.40.10.00 | |
Battery Chemistry | SILVER OXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.021 Ah | |
Diameter | 5.8 mm | |
Height | 2.66 mm | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 0.29 g |
Alternate Parts for V319MF
This table gives cross-reference parts and alternative options found for V319MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V319MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20377 | Varta | $0.5129 | Primary Battery, | V319MF vs 20377 |