Part Details for V28C24M100BS by Vicor Corporation
Results Overview of V28C24M100BS by Vicor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V28C24M100BS Information
V28C24M100BS by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for V28C24M100BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V28C24M100BS
|
Avnet Americas | Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V28C24M100BS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$579.6000 / $677.1604 | Buy Now |
DISTI #
492-V28C24M100BS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole M 9/36/28 24v/ 4.17A RoHS: Not Compliant | 1 |
|
$603.7500 / $760.0800 | Buy Now |
Part Details for V28C24M100BS
V28C24M100BS CAD Models
V28C24M100BS Part Data Attributes
|
V28C24M100BS
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V28C24M100BS
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | PACKAGE-7 | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P7 | |
JESD-609 Code | e4 | |
Length | 57.91 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 2.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |
Alternate Parts for V28C24M100BS
This table gives cross-reference parts and alternative options found for V28C24M100BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V28C24M100BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V28C24M100BF | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | V28C24M100BS vs V28C24M100BF |
V28C24M100BS Frequently Asked Questions (FAQ)
-
Vicor recommends a 4-layer PCB with a solid ground plane, and thermal vias under the module to dissipate heat. A thermal interface material (TIM) should be used between the module and the heat sink. Vicor provides a reference design and layout guidelines in their application notes.
-
To ensure reliable start-up and shutdown, Vicor recommends a soft-start circuit to limit inrush current, and a voltage supervisor to monitor the input voltage. The module should also be powered up and down slowly (typically 10-20 ms) to prevent voltage overshoots and undershoots.
-
The maximum allowable capacitance on the output depends on the specific application and the desired stability margin. As a general guideline, Vicor recommends limiting the output capacitance to 10-20 uF to ensure stability and prevent oscillations.
-
Vicor recommends using a scope to monitor the input and output voltages, and to check for any voltage overshoots or undershoots. Engineers should also verify the input voltage, current, and temperature are within the specified operating ranges. Vicor provides a troubleshooting guide in their application notes.
-
The V28C24M100BS is designed to meet CISPR 22 Class B EMI standards. To ensure EMC compliance, Vicor recommends using a shielded enclosure, and following proper PCB layout and grounding practices. Engineers should also consider adding EMI filters or shielding to the input and output lines if necessary.