Part Details for V275LA40B by Littelfuse Inc
Results Overview of V275LA40B by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V275LA40B Information
V275LA40B by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V275LA40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 275VAC/369VDC 6500A 453V Radial Bulk RoHS: Compliant |
143 In Stock |
|
$0.5500 / $3.3400 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV),275V V(RMS),6.5KA I(TM),RADIAL | 1241 |
|
$0.2500 / $0.6000 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV),275V V(RMS),6.5KA I(TM),RADIAL | 38 |
|
$0.5600 / $1.1200 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV),275V V(RMS),6.5KA I(TM),RADIAL | 38 |
|
$0.5600 / $1.1200 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV),275V V(RMS),6.5KA I(TM),RADIAL | 9 |
|
$12.0000 / $13.5000 | Buy Now |
Part Details for V275LA40B
V275LA40B CAD Models
V275LA40B Part Data Attributes
|
V275LA40B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LA40B
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 140 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 369 V |
Alternate Parts for V275LA40B
This table gives cross-reference parts and alternative options found for V275LA40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LA40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V275LA40BP | Littelfuse Inc | $0.4298 | Varistor, 369V, 140J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V275LA40B vs V275LA40BP |
V275LA40B Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the V275LA40B is a rectangular pad with dimensions of 0.25 inches (6.4 mm) x 0.15 inches (3.8 mm) with a 0.05 inches (1.3 mm) radius corner.
-
Yes, the V275LA40B is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the device.
-
Store the V275LA40B in its original packaging or in a dry, cool place away from direct sunlight. Handle the device by the body, avoiding touching the leads or electrical contacts to prevent damage or contamination.
-
Yes, the V275LA40B is designed to withstand moderate levels of vibration and shock. However, it's essential to follow proper mounting and installation procedures to ensure the device remains securely attached to the PCB.