Part Details for V18MLA0805LNHAUTO by Littelfuse Inc
Results Overview of V18MLA0805LNHAUTO by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V18MLA0805LNHAUTO Information
V18MLA0805LNHAUTO by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V18MLA0805LNHAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9930
|
Newark | Multi-Layer Varistor Smf For Automotive/ Tr |Littelfuse V18MLA0805LNHAUTO RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2050 | Buy Now |
DISTI #
V18MLA0805LNHAUTO-ND
|
DigiKey | VARISTOR 25V 40A 0805 Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1822 | Buy Now |
DISTI #
576-V18MLA0805LNHAUT
|
Mouser Electronics | Varistors 18V 290pF 0805 AEC-Q200 MLA AUTO RoHS: Compliant | 3546 |
|
$0.1700 / $0.8000 | Buy Now |
DISTI #
70354718
|
Verical | Var MLV 14VAC/18VDC 40A 28V 0805 SMD Automotive AEC-Q200 T/R Min Qty: 271 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$0.2624 / $0.2900 | Buy Now |
DISTI #
000000000007269891
|
Sager | MULTI-LAYER VARISTOR SMF FOR AUTOMOTIVE Min Qty: 2500 | 0 |
|
$0.1791 / $0.1973 | Buy Now |
Part Details for V18MLA0805LNHAUTO
V18MLA0805LNHAUTO CAD Models
V18MLA0805LNHAUTO Part Data Attributes
|
V18MLA0805LNHAUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLA0805LNHAUTO
Littelfuse Inc
Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
V18MLA0805LNHAUTO Frequently Asked Questions (FAQ)
-
The recommended land pattern for the V18MLA0805LNHAUTO can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of chip fuses.
-
To determine the correct fuse rating, you need to consider the maximum current and voltage in your circuit, as well as the fault current and fault duration. Littelfuse provides a fuse selection guide that can help you choose the right fuse for your application.
-
Yes, the V18MLA0805LNHAUTO is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The operating temperature range of the V18MLA0805LNHAUTO is -40°C to 125°C, making it suitable for a wide range of applications.
-
Yes, the V18MLA0805LNHAUTO is designed to meet the requirements of high-reliability and safety-critical applications, and is qualified to AEC-Q200 and IEC 60127-1 standards.