Part Details for V18MLA0805A23 by Littelfuse Inc
Results Overview of V18MLA0805A23 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V18MLA0805A23 Information
V18MLA0805A23 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for V18MLA0805A23
V18MLA0805A23 CAD Models
V18MLA0805A23 Part Data Attributes
|
V18MLA0805A23
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLA0805A23
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEADLESS, CERAMIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Resistor Type | VARISTOR |
Alternate Parts for V18MLA0805A23
This table gives cross-reference parts and alternative options found for V18MLA0805A23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MLA0805A23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V18MLA0805T23 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V18MLA0805A23 vs V18MLA0805T23 |
V18MLA0805A23 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V18MLA0805A23 vs V18MLA0805A23 |
V18MLA0805H23 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V18MLA0805A23 vs V18MLA0805H23 |