Part Details for V15T16-EZ100A02 by Honeywell Sensing and Control
Results Overview of V15T16-EZ100A02 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V15T16-EZ100A02 Information
V15T16-EZ100A02 by Honeywell Sensing and Control is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V15T16-EZ100A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7313
|
Newark | "switch Basic (V15), No Lever Pin Plunger" Rohs Compliant: Yes |Honeywell V15T16-EZ100A02 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 | Buy Now |
DISTI #
480-5930-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
659 In Stock |
|
$2.3280 / $3.7200 | Buy Now |
DISTI #
785-V15T16-EZ100A02
|
Mouser Electronics | Basic / Snap Action Switches V Basics RoHS: Compliant | 1199 |
|
$2.7800 / $3.5200 | Buy Now |
DISTI #
87805268
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 16A 250VAC 372.85VA 0.98N Screw Mount Min Qty: 19 Package Multiple: 1 | Americas - 1200 |
|
$3.0700 / $3.3300 | Buy Now |
DISTI #
V15T16-EZ100A02
|
TME | Microswitch SNAP ACTION, 16A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 1200 | 0 |
|
$4.0000 | RFQ |
|
Master Electronics | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes RoHS: Compliant |
1200 Partner Stock |
|
$2.2900 / $3.6400 | Buy Now |