Part Details for UZXMN6A09GTA by Diodes Incorporated
Results Overview of UZXMN6A09GTA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UZXMN6A09GTA Information
UZXMN6A09GTA by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for UZXMN6A09GTA
UZXMN6A09GTA CAD Models
UZXMN6A09GTA Part Data Attributes
|
UZXMN6A09GTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UZXMN6A09GTA
Diodes Incorporated
Small Signal Field-Effect Transistor, 5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LOW PROFILE SOIC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 |
Alternate Parts for UZXMN6A09GTA
This table gives cross-reference parts and alternative options found for UZXMN6A09GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZXMN6A09GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UZXMN6A09GTC | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LOW PROFILE SOIC-4 | UZXMN6A09GTA vs UZXMN6A09GTC |
UZXMN6A09GTA | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LOW PROFILE SOIC-4 | UZXMN6A09GTA vs UZXMN6A09GTA |
UZXMN6A09GTC | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LOW PROFILE SOIC-4 | UZXMN6A09GTA vs UZXMN6A09GTC |
ZXMN6A09GTC | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LOW PROFILE SOIC-4 | UZXMN6A09GTA vs ZXMN6A09GTC |
ZXMN6A09GTA | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 5.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LOW PROFILE SOIC-4 | UZXMN6A09GTA vs ZXMN6A09GTA |