Part Details for UZSM560N8TC by Diodes Incorporated
Results Overview of UZSM560N8TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UZSM560N8TC Information
UZSM560N8TC by Diodes Incorporated is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UZSM560N8TC
UZSM560N8TC CAD Models
UZSM560N8TC Part Data Attributes
|
UZSM560N8TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UZSM560N8TC
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for UZSM560N8TC
This table gives cross-reference parts and alternative options found for UZSM560N8TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZSM560N8TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UZSM530N8 | Diodes Incorporated | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | UZSM560N8TC vs UZSM530N8 |
ZSM560N8 | Zetex / Diodes Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | UZSM560N8TC vs ZSM560N8 |
UZSM530N8TC | Zetex / Diodes Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | UZSM560N8TC vs UZSM530N8TC |
ZSM530N8 | Zetex / Diodes Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | UZSM560N8TC vs ZSM530N8 |
UZSM560N8 | Zetex / Diodes Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | UZSM560N8TC vs UZSM560N8 |
UZSM560N8 | Diodes Incorporated | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | UZSM560N8TC vs UZSM560N8 |
ZSM560N8TC | Zetex / Diodes Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | UZSM560N8TC vs ZSM560N8TC |
ZSM530N8TA | Diodes Incorporated | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | UZSM560N8TC vs ZSM530N8TA |