Part Details for UTT1C100MDD1AE by Nichicon Corporation
Results Overview of UTT1C100MDD1AE by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTT1C100MDD1AE Information
UTT1C100MDD1AE by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for UTT1C100MDD1AE
UTT1C100MDD1AE CAD Models
UTT1C100MDD1AE Part Data Attributes
|
UTT1C100MDD1AE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UTT1C100MDD1AE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 46 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UTT1C100MDD1AE
This table gives cross-reference parts and alternative options found for UTT1C100MDD1AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTT1C100MDD1AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8100LCM0407SSN511C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | UTT1C100MDD1AE vs 8100LCM0407SSN511C |
2100LCM0407SSN911A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | UTT1C100MDD1AE vs 2100LCM0407SSN911A |
1100LCM0407LLN911B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | UTT1C100MDD1AE vs 1100LCM0407LLN911B |
8100LCM0407SSN111A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | UTT1C100MDD1AE vs 8100LCM0407SSN111A |
1100LCM0407SSN911R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | UTT1C100MDD1AE vs 1100LCM0407SSN911R |
1100LCM0407NPN211M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | UTT1C100MDD1AE vs 1100LCM0407NPN211M |
2100LCM0407SSN411R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | UTT1C100MDD1AE vs 2100LCM0407SSN411R |
8100LCM0407LLN011D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | UTT1C100MDD1AE vs 8100LCM0407LLN011D |
1100LCM0407SSN911F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | UTT1C100MDD1AE vs 1100LCM0407SSN911F |
8100LCM0407NPN111M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | UTT1C100MDD1AE vs 8100LCM0407NPN111M |