Part Details for UTS6JC1412S by SOURIAU-SUNBANK
Results Overview of UTS6JC1412S by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTS6JC1412S Information
UTS6JC1412S by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTS6JC1412S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2161
|
Newark | Circular Connector Housing, Trim Trio Uts Series, Plug, 12, Socket, Cable Mount, 14-12 Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC1412S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$10.5000 / $14.4100 | Buy Now |
DISTI #
SOU1313-ND
|
DigiKey | CONN PLG HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
31 In Stock |
|
$12.8819 / $19.9700 | Buy Now |
DISTI #
649-UTS6JC1412S
|
Mouser Electronics | Standard Circular Connector 12P Strt Socket Plug Backshell Size 14 RoHS: Compliant | 110 |
|
$12.8800 / $19.0300 | Buy Now |
DISTI #
70129487
|
RS | Connector plastic circ size 14 str plugw/bkshl for 12 size 16 socket cont seal Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 181 |
|
$15.6800 / $20.3700 | Buy Now |
DISTI #
SOIUTS6JC1412S
|
Heilind Electronics | CABLE PLUG AND BACKSHELL | Americas - 11 in Stock |
|
$13.9167 / $16.7000 | Buy Now |
DISTI #
UTS6JC1412S
|
TTI | Standard Circular Connector 12P Strt Socket Plug Backshell Size 14 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 191 In Stock |
|
$13.1500 / $17.3500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SOIUTS6JC1412S
|
Interstate Connecting Components | CABLE PLUG AND BACKSHELL | 3 |
|
$13.9167 / $16.7000 | Buy Now |
DISTI #
SOGUTS6JC1412S
|
Interstate Connecting Components | L8244 | 0 |
|
Buy Now |
Part Details for UTS6JC1412S
UTS6JC1412S CAD Models
UTS6JC1412S Part Data Attributes
|
UTS6JC1412S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS6JC1412S
SOURIAU-SUNBANK
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Souriau | |
Connector Type | CIRCULAR CONNECTOR |