Part Details for UTP6A10YL by Panduit Corp
Results Overview of UTP6A10YL by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTP6A10YL Information
UTP6A10YL by Panduit Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTP6A10YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-23756-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, YELLO Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$23.1310 / $24.8700 | Buy Now |
DISTI #
000000000003340640
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Yellow UTP Ca | 0 |
|
Buy Now |
Part Details for UTP6A10YL
UTP6A10YL CAD Models
UTP6A10YL Part Data Attributes
|
UTP6A10YL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP6A10YL
Panduit Corp
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Connector Type | INTERCONNECTION DEVICE |