-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive very low capacitance ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USBLC6-4SC6Y by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC2325
|
Newark | Aid Protection Rohs Compliant: Yes |Stmicroelectronics USBLC6-4SC6Y RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 21000 |
|
$0.4150 | Buy Now |
DISTI #
51AC9790
|
Newark | Diode, Aec-Q101, Esd Protection, Sot-23, Clamping Voltage Vc Max:17V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhc Rohs Compliant: Yes |Stmicroelectronics USBLC6-4SC6Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3001 |
|
$0.1710 / $0.3600 | Buy Now |
DISTI #
497-11883-1-ND
|
DigiKey | TVS DIODE 5.25VWM 17VC SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
18728 In Stock |
|
$0.1318 / $0.3600 | Buy Now |
DISTI #
USBLC6-4SC6Y
|
Avnet Americas | ESD Protection Device, 17 V, SOT-23, 6 Pins, 5.25 V, 4 pF - Tape and Reel (Alt: USBLC6-4SC6Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 21000 |
|
$0.4145 | Buy Now |
DISTI #
51AC9790
|
Avnet Americas | ESD Protection Device, 17 V, SOT-23, 6 Pins, 5.25 V, 4 pF - Product that comes on tape, but is not reeled (Alt: 51AC9790) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 1581 Partner Stock |
|
$0.2330 / $0.4100 | Buy Now |
DISTI #
USBLC6-4SC6Y
|
Avnet Americas | ESD Protection Device, 17 V, SOT-23, 6 Pins, 5.25 V, 4 pF - Tape and Reel (Alt: USBLC6-4SC6Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0795 / $0.0849 | Buy Now |
DISTI #
511-USBLC6-4SC6Y
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Automotive very low capacitance ESD protection RoHS: Compliant | 12647 |
|
$0.1310 / $0.3600 | Buy Now |
DISTI #
E02:0323_03400907
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5.25V 6-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2503 | Europe - 102000 |
|
$0.1444 / $0.1477 | Buy Now |
DISTI #
V36:1790_06548782
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5.25V 6-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2413 | Americas - 6000 |
|
$0.1291 / $0.1320 | Buy Now |
DISTI #
V72:2272_06548782
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5.25V 6-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1 |
|
$0.1333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USBLC6-4SC6Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
USBLC6-4SC6Y
STMicroelectronics
Automotive very low capacitance ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5.25 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum operating temperature range for the USBLC6-4SC6Y is -40°C to 125°C.
Yes, the USBLC6-4SC6Y is designed for high-speed USB applications and can support data transfer rates up to 480 Mbps.
Yes, the USBLC6-4SC6Y is compatible with both USB 2.0 and USB 3.0 standards.
The maximum current rating for the USBLC6-4SC6Y is 1.5 A per channel.
Yes, the USBLC6-4SC6Y has built-in overcurrent protection to prevent damage from excessive current.