Part Details for USB5742/2GX01 by Microchip Technology Inc
Results Overview of USB5742/2GX01 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB5742/2GX01 Information
USB5742/2GX01 by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for USB5742/2GX01
USB5742/2GX01 CAD Models
USB5742/2GX01 Part Data Attributes
|
USB5742/2GX01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5742/2GX01
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2016-06-06 | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB5742/2GX01
This table gives cross-reference parts and alternative options found for USB5742/2GX01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5742/2GX01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB5742-I/2G | Microchip Technology Inc | $1.0000 | UNIVERSAL SERIAL BUS CONTROLLER | USB5742/2GX01 vs USB5742-I/2G |
USB5742T-I/2GX01 | Microchip Technology Inc | Check for Price | USB Bus Controller | USB5742/2GX01 vs USB5742T-I/2GX01 |
USB5742T/2G | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | USB5742/2GX01 vs USB5742T/2G |
GL3523-OV5S1 | Genesys Logic Inc | Check for Price | USB Bus Controller, | USB5742/2GX01 vs GL3523-OV5S1 |
USB5742T-I/2GSEU | Microchip Technology Inc | Check for Price | USB Bus Controller | USB5742/2GX01 vs USB5742T-I/2GSEU |
USB5742-I/2GX01 | Microchip Technology Inc | Check for Price | USB3.0 2 ports Hub | USB5742/2GX01 vs USB5742-I/2GX01 |
USB5742T/2GSEU | Microchip Technology Inc | Check for Price | USB Bus Controller | USB5742/2GX01 vs USB5742T/2GSEU |
USB5742-I/2GSEU | Microchip Technology Inc | Check for Price | USB Bus Controller | USB5742/2GX01 vs USB5742-I/2GSEU |
USB5742/2GX01 Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the USB5742/2GX01 is 3 meters for USB 2.0 and 1 meter for USB 3.2 Gen 2, assuming a good quality cable with proper shielding and termination.
-
To configure the USB5742/2GX01 for USB 3.2 Gen 2 operation, you need to set the GEN2_EN pin high and ensure that the VBUS pin is powered from a 3.3V source. Additionally, you may need to adjust the transmit and receive equalization settings depending on your specific application.
-
The power consumption of the USB5742/2GX01 varies depending on the operating mode. In USB 2.0 mode, the typical power consumption is around 150mA. In USB 3.2 Gen 2 mode, the typical power consumption is around 300mA. In low-power mode, the typical power consumption is around 50mA.
-
To implement a custom USB device class using the USB5742/2GX01, you need to develop a custom firmware that communicates with the USB5742/2GX01 using the provided API. You will need to define the device class, configure the endpoints, and implement the necessary data transfer protocols. Microchip provides a software development kit (SDK) and example code to help with this process.
-
The USB5742/2GX01 has a maximum junction temperature of 125°C. To ensure reliable operation, it is recommended to keep the device temperature below 85°C. This can be achieved by using a heat sink, thermal pad, or other thermal management techniques. Additionally, ensure that the device is operated within the recommended voltage and current ranges.