Part Details for USB5742/2GSEU by Microchip Technology Inc
Results Overview of USB5742/2GSEU by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB5742/2GSEU Information
USB5742/2GSEU by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for USB5742/2GSEU
USB5742/2GSEU CAD Models
USB5742/2GSEU Part Data Attributes
|
USB5742/2GSEU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5742/2GSEU
Microchip Technology Inc
USB Bus Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N56 | |
Length | 7 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB5742/2GSEU
This table gives cross-reference parts and alternative options found for USB5742/2GSEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5742/2GSEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB5742-I/2G | Microchip Technology Inc | $1.0000 | UNIVERSAL SERIAL BUS CONTROLLER | USB5742/2GSEU vs USB5742-I/2G |
USB5742T-I/2GSEU | Microchip Technology Inc | Check for Price | USB Bus Controller | USB5742/2GSEU vs USB5742T-I/2GSEU |
USB5742T/2GSEU | Microchip Technology Inc | Check for Price | USB Bus Controller | USB5742/2GSEU vs USB5742T/2GSEU |
USB5742T/2G | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | USB5742/2GSEU vs USB5742T/2G |
GL3523-OV5S1 | Genesys Logic Inc | Check for Price | USB Bus Controller, | USB5742/2GSEU vs GL3523-OV5S1 |
USB5742-I/2GX01 | Microchip Technology Inc | Check for Price | USB3.0 2 ports Hub | USB5742/2GSEU vs USB5742-I/2GX01 |
USB5742-I/2GSEU | Microchip Technology Inc | Check for Price | USB Bus Controller | USB5742/2GSEU vs USB5742-I/2GSEU |
USB5742T-I/2GX01 | Microchip Technology Inc | Check for Price | USB Bus Controller | USB5742/2GSEU vs USB5742T-I/2GX01 |