-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB5742/2G by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1571
|
Newark | Usb Controller Hub, 0 To 70Deg C, Usb Ic Type:Usb Hub Controller, Power Role:-, Data Role:-, Usb Standard:Usb 3.2, No. Of Ports:2 Port, Ic Case/Package:Vqfn, No. Of Pins:56Pins, Ic Mounting:Surface Mount, Supply Voltage Min:1.08V Rohs Compliant: Yes |Microchip USB5742/2G RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 | Buy Now |
DISTI #
USB5742/2G-ND
|
DigiKey | IC HUB CTLR USB 2PORT 56VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
5 In Stock |
|
$5.6500 | Buy Now |
DISTI #
579-USB5742/2G
|
Mouser Electronics | USB Interface IC 2 Port Super Speed USB Controller RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
USB5742/2G
|
Microchip Technology Inc | USB3.0 2 ports Hub, VQFN, Projected EOL: 2039-10-19 - Contact for Pricing COO: China, Taiwan ECCN: EAR99 RoHS: Compliant Container: Tray |
0 Alternates Available |
|
RFQ | |
|
NAC | 2-Port Super Speed/Hi-Speed USB Controller Hub - Package: 56 VQFN 7x7x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$4.4400 / $5.3500 | Buy Now |
|
Vyrian | Peripheral ICs | 44 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB5742/2G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5742/2G
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB5742/2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5742/2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB5742-I/2G | Microchip Technology Inc | $1.0000 | UNIVERSAL SERIAL BUS CONTROLLER | USB5742/2G vs USB5742-I/2G |
USB5742T-I/2GX01 | Microchip Technology Inc | Check for Price | USB Bus Controller | USB5742/2G vs USB5742T-I/2GX01 |
USB5742T/2G | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | USB5742/2G vs USB5742T/2G |
GL3523-OV5S1 | Genesys Logic Inc | Check for Price | USB Bus Controller, | USB5742/2G vs GL3523-OV5S1 |
USB5742T-I/2GSEU | Microchip Technology Inc | Check for Price | USB Bus Controller | USB5742/2G vs USB5742T-I/2GSEU |
USB5742-I/2GX01 | Microchip Technology Inc | Check for Price | USB3.0 2 ports Hub | USB5742/2G vs USB5742-I/2GX01 |
USB5742T/2GSEU | Microchip Technology Inc | Check for Price | USB Bus Controller | USB5742/2G vs USB5742T/2GSEU |
USB5742-I/2GSEU | Microchip Technology Inc | Check for Price | USB Bus Controller | USB5742/2G vs USB5742-I/2GSEU |
The USB5742/2G supports cable lengths up to 3 meters (10 feet) for USB 2.0 and 1 meter (3.3 feet) for USB 3.2 Gen 1.
Yes, the USB5742/2G is a dual-mode device that can operate in both USB 2.0 and USB 3.2 Gen 1 modes, allowing it to support a wide range of devices and applications.
The USB5742/2G has a low power consumption of 350 mW (typical) in USB 3.2 Gen 1 mode and 150 mW (typical) in USB 2.0 mode, making it suitable for battery-powered devices.
Yes, the USB5742/2G supports USB Battery Charging (BC) 1.2, which allows it to charge devices quickly and efficiently.
Yes, the USB5742/2G is designed to operate in industrial and automotive environments, with an operating temperature range of -40°C to 85°C and support for 12V and 24V systems.