-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB3740B-AI9-TR by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9089
|
Newark | Ic, Usb 2.0 High Speed Switch, 10Qfn, Usb Ic Type:High Speed Switch, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Qfn, No. Of Pins:10Pins, Data Rate:480Mbps, No. Of Ports:2 Port, Rohs Compliant: Yes |Microchip USB3740B-AI9-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4434 |
|
$0.9100 / $1.0900 | Buy Now |
DISTI #
70W1039
|
Newark | Usb 2.0 High Speed Switch 10 Uqfn 1.6X2.1X0.58 T/R Rohs Compliant: Yes |Microchip USB3740B-AI9-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 | Buy Now |
DISTI #
USB3740B-AI9-TRCT-ND
|
DigiKey | IC CONTROLLER USB 10QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3372 In Stock |
|
$0.8300 / $1.0900 | Buy Now |
DISTI #
USB3740B-AI9-TR
|
Avnet Americas | USB Interface, USB 2.0, 3 V to 5.5 V, 10 Pins, QFN - Tape and Reel (Alt: USB3740B-AI9-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.8190 / $0.8750 | Buy Now |
DISTI #
886-USB3740B-AI9-TR
|
Mouser Electronics | USB Switch ICs USB 2.0 SWITCH RoHS: Compliant | 4155 |
|
$0.8300 / $1.0900 | Buy Now |
DISTI #
V72:2272_06515928
|
Arrow Electronics | High Speed USB 2.0 High Speed Signal Conditioner USB 2.0 T/R 10-Pin QFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2149 Container: Cut Strips | Americas - 2798 |
|
$0.5506 / $0.9003 | Buy Now |
DISTI #
USB3740B-AI9-TR
|
Microchip Technology Inc | High Speed Switch for Mobile and Portable Applications, UQFN, Projected EOL: 2039-10-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel |
1790 Alternates Available |
|
$0.7900 / $1.0900 | Buy Now |
|
Onlinecomponents.com | High Speed USB 2.0 Switch with ESD Protection - 10-Pin QFN - Tape&Reel RoHS: Compliant |
2500 In Stock 9000 Factory Stock |
|
$0.7400 / $0.8400 | Buy Now |
DISTI #
69267302
|
Verical | High Speed USB 2.0 High Speed Signal Conditioner USB 2.0 T/R 10-Pin QFN RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2219 | Americas - 2552 |
|
$0.4300 / $0.4730 | Buy Now |
DISTI #
62827799
|
Verical | High Speed USB 2.0 High Speed Signal Conditioner USB 2.0 T/R 10-Pin QFN RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2221 | Americas - 2500 |
|
$0.9776 / $1.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB3740B-AI9-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB3740B-AI9-TR
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2.10 X 1.60 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PQCC-N10 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.75e-7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |