-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB2641-HZH-02
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB2641-HZH-02 by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0984
|
Newark | Usb Media Controller W/ Hub, 480Mbps, Qfn-48, Usb Ic Type:Flash Media Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:48Pins, Data Rate:480Mbps, No. Of Ports:2Portsrohs Compliant: Yes |Microchip USB2641-HZH-02 RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now |
DISTI #
USB2641-HZH-02
|
Avnet Americas | USB 2.0 Hub and Flash Media Card Reader 48-Pin QFN - Trays (Alt: USB2641-HZH-02) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.3700 / $4.4400 | Buy Now |
DISTI #
886-USB2641-HZH-02
|
Mouser Electronics | USB Interface IC USB 2.0 Hub Flash Media CR Combo RoHS: Compliant | 348 |
|
$3.3700 / $4.4400 | Buy Now |
DISTI #
VBF:5286_06515860
|
Arrow Electronics | High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2343 | Americas - 138 |
|
$3.5960 | Buy Now |
DISTI #
70389339
|
RS | USB2.0 Hub Flash Media Card Reader Combo Min Qty: 260 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7700 / $4.4400 | RFQ |
|
Onlinecomponents.com | Ultra Fast Multi-Format Flash Media Controller/USB Hub Combo - USB 2.0 - 3.3V - 48-Pin QFN - Tray RoHS: Compliant |
308 In Stock |
|
$3.2700 / $4.9300 | Buy Now |
DISTI #
59889970
|
Verical | High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2114 | Americas - 305 |
|
$4.1294 / $5.3882 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | 208 |
|
$4.7656 / $7.7280 | Buy Now | |
|
Quest Components | 92 |
|
$3.7000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2641-HZH-02
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2641-HZH-02
Microchip Technology Inc
USB2641-HZH-02
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 35 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2641-HZH-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2641-HZH-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB2641I-HZH-02-TR | Microchip Technology Inc | Check for Price | Microprocessor Circuit | USB2641-HZH-02 vs USB2641I-HZH-02-TR |
The USB2641-HZH-02 supports cable lengths up to 3 meters (10 feet) for USB 2.0 and 1 meter (3.3 feet) for USB 3.2 Gen 1.
To configure the USB2641-HZH-02 for low-power operation, set the SUSPEND pin high and ensure that the device is in the suspend state. This reduces power consumption to around 10 μA.
The USB2641-HZH-02 supports data transfer rates up to 5 Gbps for USB 3.2 Gen 1 and 480 Mbps for USB 2.0.
To implement overcurrent protection, connect an external current-sensing resistor (RSENSE) between the VBUS pin and the GND pin. The USB2641-HZH-02 has an internal overcurrent detection circuit that will disable the device if the current exceeds 2.5 A.
Yes, the USB2641-HZH-02 is compatible with USB-C connectors. However, you will need to ensure that the USB-C connector is configured correctly to support the USB2641-HZH-02's power delivery capabilities.