Part Details for US5MC by Galaxy Microelectronics
Results Overview of US5MC by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US5MC Information
US5MC by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for US5MC
US5MC CAD Models
US5MC Part Data Attributes
|
US5MC
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
US5MC
Galaxy Microelectronics
Ultra Fast Recovery Rectifier, VRRM MAX (V): 1000V; IAV MAX (A): 5A; VFM MAX (V): 1.7V; @ IF (A): 5A; IFSM MAX (A): 150A; IR MAX (UA): 10uA; @VR (V): 1000V; TRR MAX (NS): 75ns; Package: SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for US5MC
This table gives cross-reference parts and alternative options found for US5MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US5MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS5MH | Taiwan Semiconductor | $0.2659 | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | US5MC vs HS5MH |
US5MCF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | US5MC vs US5MCF |
HFM508-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | US5MC vs HFM508-HF-W |
HFM508B-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | US5MC vs HFM508B-HF-W |
HFM508 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, | US5MC vs HFM508 |
HFM508B-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | US5MC vs HFM508B-HF-T |
HS5MHV6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | US5MC vs HS5MHV6G |
FM507-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | US5MC vs FM507-HF-W |
FM507-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | US5MC vs FM507-HF-T |
FM507-T-HF | Rectron Semiconductor | Check for Price | Rectifier Diode, | US5MC vs FM507-T-HF |