-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US5MC-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-US5MC-HFTR-ND
|
DigiKey | DIODE STANDARD 1000V 5A DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1150 / $0.1449 | Buy Now |
DISTI #
750-US5MC-HF
|
Mouser Electronics | Rectifiers RECTIFIER ULTRA FAST RECOVERY 1000V 5A SMC RoHS: Compliant | 2979 |
|
$0.1150 / $0.4100 | Buy Now |
|
NAC | RECTIFIER ULTRA FAST RECOVERY 1000V 5A SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1260 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US5MC-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
US5MC-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-04-01 | |
Samacsys Manufacturer | Comchip Technology | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.65 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for US5MC-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US5MC-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GR5M | Yangzhou Yangjie Electronics Co Ltd | $0.0747 | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | US5MC-HF vs GR5M |
S5MC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | US5MC-HF vs S5MC-HF |
RS5MC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | US5MC-HF vs RS5MC-HF |
The recommended operating temperature range for the US5MC-HF is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a solder with a melting point below 260°C to prevent damage to the device. It's also crucial to maintain a clean and dry PCB surface before soldering.
The maximum allowable voltage for the US5MC-HF is 50V, as specified in the datasheet. Exceeding this voltage may cause permanent damage to the device. It's essential to ensure that the voltage supply to the device does not exceed this limit.
To handle ESD protection for the US5MC-HF, follow proper handling and storage procedures to prevent electrostatic discharge. Use ESD-safe materials, such as anti-static bags or trays, and ensure that your workspace is ESD-protected. Additionally, use ESD protection devices, such as TVS diodes, in your circuit design to protect the device from ESD events.
The recommended storage condition for the US5MC-HF is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid storing the devices in direct sunlight, high-temperature environments, or areas with high humidity.