Part Details for US3M-13 by Diodes Incorporated
Results Overview of US3M-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US3M-13 Information
US3M-13 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for US3M-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4889
|
Newark | Rectifier, Single, 1Kv, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.8V, Reverse Recovery Time Trr Max:85Ns, Forward Surge Current Ifsm Max:120A, Rohs Compliant: Yes |Diodes Inc. US3M-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1608 |
|
$0.2710 / $0.7530 | Buy Now |
DISTI #
US3M-13DICT-ND
|
DigiKey | DIODE STANDARD 1000V 3A SMC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9842 In Stock |
|
$0.1680 / $0.6600 | Buy Now |
DISTI #
US3M-13
|
Avnet Americas | Ultrafast Diode, 1 kV, 3 A, Single, 1.8 V, 70 ns, 120 A, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: US3M-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 / $0.1410 | Buy Now |
DISTI #
621-US3M-13
|
Mouser Electronics | Rectifiers 3.0A Ultra Fast Rec 25pF 1000 Vrrm 1.8V RoHS: Compliant | 38359 |
|
$0.1830 / $0.6500 | Buy Now |
DISTI #
E02:0323_08793022
|
Arrow Electronics | Diode Switching 1KV 3A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2507 | Europe - 6000 |
|
$0.1903 / $0.1932 | Buy Now |
|
Future Electronics | US3M Series 1000 V 3 A Surface Mount Ultra Fast Rectifier - DO-214AB, SMC Min Qty: 3000 Package Multiple: 3000 |
78000 null |
|
$0.1310 / $0.1360 | Buy Now |
DISTI #
US3M-13
|
IBS Electronics | US3M SERIES 1000 V 3 A SURFACE MOUNT ULTRA FAST RECTIFIER - DO-214AB SMC Min Qty: 3000 Package Multiple: 1 | 78000 |
|
$0.1716 / $0.1781 | Buy Now |
DISTI #
US3M-13
|
Avnet Asia | Ultrafast Diode, 1 kV, 3 A, Single, 1.8 V, 70 ns, 120 A, DO-214AB (SMC), 2 Pins (Alt: US3M-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1187 / $0.1328 | Buy Now |
DISTI #
US3M-13
|
Avnet Silica | Ultrafast Diode 1 kV 3 A Single 18 V 70 ns 120 A DO214AB SMC 2 Pins (Alt: US3M-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 93000 |
|
Buy Now | |
|
LCSC | 1.5V3A 70ns 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | 295 |
|
$0.1092 / $0.2078 | Buy Now |