Part Details for US1GP by Micro Commercial Components
Results Overview of US1GP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US1GP Information
US1GP by Micro Commercial Components is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for US1GP
US1GP CAD Models
US1GP Part Data Attributes
|
US1GP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
US1GP
Micro Commercial Components
DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for US1GP
This table gives cross-reference parts and alternative options found for US1GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS13P | Micro Commercial Components | Check for Price | DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, HSMA, 2 PIN, Signal Diode | US1GP vs SS13P |
1S920 | National Semiconductor Corporation | Check for Price | DIODE 50 V, SILICON, SIGNAL DIODE, Signal Diode | US1GP vs 1S920 |
1H7GP | Micro Commercial Components | Check for Price | DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, PLASTIC, R-1, 2 PIN, Signal Diode | US1GP vs 1H7GP |
SS110P | Micro Commercial Components | Check for Price | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, HSMA, 2 PIN, Signal Diode | US1GP vs SS110P |
ES1AP | Micro Commercial Components | Check for Price | DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, HSMA, 2 PIN, Signal Diode | US1GP vs ES1AP |
ES1BP | Micro Commercial Components | Check for Price | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, HSMA, 2 PIN, Signal Diode | US1GP vs ES1BP |