Part Details for UPR5E3/TR7 by Microchip Technology Inc
Results Overview of UPR5E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPR5E3/TR7 Information
UPR5E3/TR7 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UPR5E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9886
|
Newark | Ufr, frr 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPR5E3/TR7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 | Buy Now |
DISTI #
UPR5E3/TR7
|
Avnet Americas | Diode Switching 50V 2.5A 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPR5E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5696 / $0.5884 | Buy Now |
DISTI #
494-UPR5E3/TR7
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Compliant | 2632 |
|
$0.6100 / $0.6600 | Buy Now |
DISTI #
V72:2272_09108424
|
Arrow Electronics | Diode Switching 50V 2.5A 2-Pin(1+Tab) Power Mite T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2230 Container: Cut Strips | Americas - 695 |
|
$0.6027 / $0.6642 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, DO-216AA RoHS: Compliant |
6000 In Stock |
|
$0.5830 / $1.2790 | Buy Now |
DISTI #
86223809
|
Verical | Diode Switching 50V 2.5A 2-Pin(1+Tab) Power Mite T/R Min Qty: 50 Package Multiple: 25 Date Code: 2442 | Americas - 6000 |
|
$0.8816 / $1.6347 | Buy Now |
DISTI #
62529679
|
Verical | Diode Switching 50V 2.5A 2-Pin(1+Tab) Power Mite T/R Min Qty: 10 Package Multiple: 1 Date Code: 2230 | Americas - 695 |
|
$0.6027 / $0.6539 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5900 / $0.7200 | Buy Now |
DISTI #
UPR5E3/TR7
|
Avnet Silica | Diode Switching 50V 25A 2Pin1Tab Power Mite TR (Alt: UPR5E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
UPR5E3/TR7
|
EBV Elektronik | Diode Switching 50V 25A 2Pin1Tab Power Mite TR (Alt: UPR5E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for UPR5E3/TR7
UPR5E3/TR7 CAD Models
UPR5E3/TR7 Part Data Attributes
|
UPR5E3/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPR5E3/TR7
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-216, POWERMITE-2 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PDSO-G1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
UPR5E3/TR7 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for UPR5E3/TR7 is -40°C to +85°C.
-
The UPR5E3/TR7 can be programmed using Microchip's MPLAB X IDE and a programmer/debugger such as the PICkit 3 or ICD 3.
-
The maximum clock frequency for UPR5E3/TR7 is 4 MHz.
-
Yes, the UPR5E3/TR7 has a low-power sleep mode that can be used to reduce power consumption in low-power applications.
-
The UPR5E3/TR7 has a 13-bit address bus and an 8-bit data bus, and can be interfaced with external memory using a memory interface circuit.