Part Details for UPJ1V271MPD by Nichicon Corporation
Results Overview of UPJ1V271MPD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPJ1V271MPD Information
UPJ1V271MPD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UPJ1V271MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9229
|
Newark | Capacitor,270Uf,35Vdc,20-% Tol,20+% Tol |Nichicon UPJ1V271MPD RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 / $0.1600 | Buy Now |
DISTI #
UPJ1V271MPD-ND
|
DigiKey | CAP ALUM 270UF 20% 35V RADIAL TH Min Qty: 1400 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1829 | Buy Now |
DISTI #
647-UPJ1V271MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 270uF 10x20 20% 5LS RoHS: Compliant | 0 |
|
$0.1640 / $0.6200 | Order Now |
DISTI #
UPJ1V271MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 270uF, 35VDC, Ø10x20mm, ±20% Min Qty: 200 | 0 |
|
$0.1520 | RFQ |
DISTI #
UPJ1V271MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 270 uF 35 V 20 5000 hours 105C Radial Leaded (Alt: UPJ1V271MPD) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1V271MPD
UPJ1V271MPD CAD Models
UPJ1V271MPD Part Data Attributes
|
UPJ1V271MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1V271MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2835 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 735 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1V271MPD
This table gives cross-reference parts and alternative options found for UPJ1V271MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1V271MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8271LEM1020LM00P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF | UPJ1V271MPD vs 8271LEM1020LM00P |
B41042A7277M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | UPJ1V271MPD vs B41042A7277M002 |
8271LEM1020LMN1J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF | UPJ1V271MPD vs 8271LEM1020LMN1J |
8271LEM1020LMN7D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF | UPJ1V271MPD vs 8271LEM1020LMN7D |
8271LEM1020LMN4A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF | UPJ1V271MPD vs 8271LEM1020LMN4A |
B41043A7277M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | UPJ1V271MPD vs B41043A7277M001 |
8271LEM1020LM01D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF | UPJ1V271MPD vs 8271LEM1020LM01D |
8271LEM1020LMN0E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF | UPJ1V271MPD vs 8271LEM1020LMN0E |
8271LEM1020LM00A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF | UPJ1V271MPD vs 8271LEM1020LM00A |
8271LEM1020LMN7J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF | UPJ1V271MPD vs 8271LEM1020LMN7J |