Part Details for UPJ1H101MPD6CT by Nichicon Corporation
Results Overview of UPJ1H101MPD6CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPJ1H101MPD6CT Information
UPJ1H101MPD6CT by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for UPJ1H101MPD6CT
UPJ1H101MPD6CT CAD Models
UPJ1H101MPD6CT Part Data Attributes
|
UPJ1H101MPD6CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H101MPD6CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 580 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPJ1H101MPD6CT
This table gives cross-reference parts and alternative options found for UPJ1H101MPD6CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H101MPD6CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESXE500ETD101MJ15D | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | UPJ1H101MPD6CT vs ESXE500ETD101MJ15D |
ESXE500ETD101MJ15B | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | UPJ1H101MPD6CT vs ESXE500ETD101MJ15B |
SXE50VB101M10X15LL | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | UPJ1H101MPD6CT vs SXE50VB101M10X15LL |
ESXE500ELL101MJ15D | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | UPJ1H101MPD6CT vs ESXE500ELL101MJ15D |
UPM1H101MPD6CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | UPJ1H101MPD6CT vs UPM1H101MPD6CP |
ESXE500ETD101MJ15M | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | UPJ1H101MPD6CT vs ESXE500ETD101MJ15M |
UPM1H101MPD6CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | UPJ1H101MPD6CT vs UPM1H101MPD6CM |
UPJ1H101MPD6CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | UPJ1H101MPD6CT vs UPJ1H101MPD6CA |
ESXE500ETD101MJ15A | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | UPJ1H101MPD6CT vs ESXE500ETD101MJ15A |
ESXE500ELL101MJ15B | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | UPJ1H101MPD6CT vs ESXE500ELL101MJ15B |