Part Details for UPD78F9418AGK-9EU-A by Renesas Electronics Corporation
Results Overview of UPD78F9418AGK-9EU-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD78F9418AGK-9EU-A Information
UPD78F9418AGK-9EU-A by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for UPD78F9418AGK-9EU-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F9418AGK-9EU-A
|
Avnet Asia | MCU 8-bit 78K0S CISC 32KB Flash 2.5V/3.3V/5V 80-Pin TQFP (Alt: UPD78F9418AGK-9EU-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
UPD78F9418AGK-9EU-A
|
Avnet Silica | MCU 8bit 78K0S CISC 32KB Flash 25V33V5V 80Pin TQFP (Alt: UPD78F9418AGK-9EU-A) RoHS: Compliant Min Qty: 119 Package Multiple: 119 | Silica - 0 |
|
Buy Now |
Part Details for UPD78F9418AGK-9EU-A
UPD78F9418AGK-9EU-A CAD Models
UPD78F9418AGK-9EU-A Part Data Attributes
|
UPD78F9418AGK-9EU-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F9418AGK-9EU-A
Renesas Electronics Corporation
8-bit Microcontrollers for LCD Control Applications (Non Promotion), TFQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFQFP | |
Package Description | TFQFP, TQFP80,.55SQ | |
Pin Count | 80 | |
Manufacturer Package Code | PTQP0080KD | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1997-07-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | UPD78K0 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e6 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 43 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 5 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
UPD78F9418AGK-9EU-A Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by AVCC, and then the clock signal. This ensures proper initialization of the internal voltage regulator and prevents latch-up.
-
To use the JTAG interface for debugging, connect the TCK pin to the clock signal, TMS to the mode select signal, and TDI to the data input. Ensure that the JTAG interface is enabled in the MCU's configuration registers.
-
The maximum frequency for the external clock input is 16 MHz. Exceeding this frequency may cause instability or incorrect operation.
-
To configure the WDT, set the WDT clock source to the desired frequency, and then set the timeout period using the WDT control register. Ensure that the WDT is enabled and cleared properly to avoid unexpected resets.
-
The internal voltage regulator generates a stable internal voltage (VINT) for the MCU's core logic. To use it, connect the VCC pin to an external power source, and the internal regulator will generate VINT. Ensure that the input voltage is within the recommended range.