Part Details for UPD70F3379M2GJA1-GAE-AX by Renesas Electronics Corporation
Results Overview of UPD70F3379M2GJA1-GAE-AX by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD70F3379M2GJA1-GAE-AX Information
UPD70F3379M2GJA1-GAE-AX by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UPD70F3379M2GJA1-GAE-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for UPD70F3379M2GJA1-GAE-AX
UPD70F3379M2GJA1-GAE-AX CAD Models
UPD70F3379M2GJA1-GAE-AX Part Data Attributes
|
UPD70F3379M2GJA1-GAE-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3379M2GJA1-GAE-AX
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | V850 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
UPD70F3379M2GJA1-GAE-AX Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the UPD70F3379M2GJA1-GAE-AX is 2.7V to 3.6V, with a typical voltage of 3.3V.
-
The clock settings for the UPD70F3379M2GJA1-GAE-AX can be configured using the Clock Control Register (CKCR) and the Clock Source Select Register (CSSR). Refer to the datasheet for specific register settings and bit configurations.
-
The maximum clock frequency supported by the UPD70F3379M2GJA1-GAE-AX is 20 MHz.
-
The ADC on the UPD70F3379M2GJA1-GAE-AX can be used by configuring the ADC Control Register (ADCCR) and the ADC Channel Select Register (ADCSR). Refer to the datasheet for specific register settings and conversion procedures.
-
The maximum current consumption of the UPD70F3379M2GJA1-GAE-AX is approximately 15mA at 3.3V and 20MHz clock frequency.