Part Details for UPC8002GR-E1 by NEC Electronics Group
Results Overview of UPC8002GR-E1 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPC8002GR-E1 Information
UPC8002GR-E1 by NEC Electronics Group is a Cordles Telephone IC.
Cordless Telephone ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for UPC8002GR-E1
UPC8002GR-E1 CAD Models
UPC8002GR-E1 Part Data Attributes
|
UPC8002GR-E1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC8002GR-E1
NEC Electronics Group
Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for UPC8002GR-E1
This table gives cross-reference parts and alternative options found for UPC8002GR-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC8002GR-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPC8125GR | NEC Electronics Group | Check for Price | RF and Baseband Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | UPC8002GR-E1 vs UPC8125GR |
TG2403CT | Toshiba America Electronic Components | Check for Price | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, BCC20, Cordless Telephone IC | UPC8002GR-E1 vs TG2403CT |
SA58640DK | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, 4.4 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Cordless Telephone IC | UPC8002GR-E1 vs SA58640DK |
M64080GP | Mitsubishi Electric | Check for Price | Support Circuit, PDSO20, 0.65 MM PITCH, SSOP-20 | UPC8002GR-E1 vs M64080GP |
BU8242F-DXT1 | ROHM Semiconductor | Check for Price | Support Circuit, PDSO20, SOP-20 | UPC8002GR-E1 vs BU8242F-DXT1 |
SA58641DK | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20, Cordless Telephone IC | UPC8002GR-E1 vs SA58641DK |
TG2401F | Toshiba America Electronic Components | Check for Price | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO20, 0.225 INCH, 0.50 MM PITCH, PLASTIC, HSOP-20, Cordless Telephone IC | UPC8002GR-E1 vs TG2401F |
U7004B-MFS | Atmel Corporation | Check for Price | Support Circuit, Bipolar, PDSO20, SSO-20 | UPC8002GR-E1 vs U7004B-MFS |
BU8242FE1 | ROHM Semiconductor | Check for Price | Support Circuit, PDSO20, SOP-20 | UPC8002GR-E1 vs BU8242FE1 |
UAA3540TS | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, 4.40 MM , PLASTIC, MO-152, SOT-266-1, SSOP-20, Cordless Telephone IC | UPC8002GR-E1 vs UAA3540TS |