Part Details for UPC4062C-A by Renesas Electronics Corporation
Results Overview of UPC4062C-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPC4062C-A Information
UPC4062C-A by Renesas Electronics Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for UPC4062C-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPC4062C-A-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 247 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4201 In Stock |
|
$1.2200 | Buy Now |
|
Rochester Electronics | Dual Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 4201 |
|
$0.7258 / $1.1700 | Buy Now |
Part Details for UPC4062C-A
UPC4062C-A CAD Models
UPC4062C-A Part Data Attributes
|
UPC4062C-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC4062C-A
Renesas Electronics Corporation
Operational Amplifiers, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 3000 | |
Width | 7.62 mm |
UPC4062C-A Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the UPC4062C-A is 4.5V to 5.5V.
-
To ensure the stability of the internal oscillator, it is recommended to use a ceramic resonator with a high frequency stability (e.g., ±0.5%) and to follow the recommended layout and component selection guidelines.
-
The UPC4062C-A can support a maximum clock frequency of 4 MHz.
-
The POR and BOR functions are enabled by default. To handle them, ensure that the VCC pin is properly decoupled, and the power supply voltage is stable before the microcontroller starts operating.
-
The WDT is used to detect and recover from system failures or hangs. It can be enabled or disabled by software and is used to reset the microcontroller in case of a system failure.