Part Details for UM7512CRE3 by Microchip Technology Inc
Results Overview of UM7512CRE3 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM7512CRE3 Information
UM7512CRE3 by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for UM7512CRE3
UM7512CRE3 CAD Models
UM7512CRE3 Part Data Attributes
|
UM7512CRE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM7512CRE3
Microchip Technology Inc
Pin Diode, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED PACKAGE-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION, METALLURGICALLY BONDED | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 1200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-XUPM-N1 | |
Minority Carrier Lifetime-Nom | 3.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 10 W | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for UM7512CRE3
This table gives cross-reference parts and alternative options found for UM7512CRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM7512CRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UM7512CR | Microsemi Corporation | Check for Price | Pin Diode, Silicon, HERMETIC SEALED PACKAGE-1 | UM7512CRE3 vs UM7512CR |
UM7512CR | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7512CRE3 vs UM7512CR |
UM7512SM | Microchip Technology Inc | Check for Price | Pin Diode, 1200V V(BR), Silicon | UM7512CRE3 vs UM7512SM |
UM7512DR | Microsemi Corporation | Check for Price | Pin Diode, Silicon, HERMETIC SEALED PACKAGE-2 | UM7512CRE3 vs UM7512DR |
UM7512EE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7512CRE3 vs UM7512EE3 |
UM7512DRE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7512CRE3 vs UM7512DRE3 |
UM7512AE3 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7512CRE3 vs UM7512AE3 |
UM7512E | Microsemi Corporation | Check for Price | Pin Diode, 1200V V(BR), Silicon, HERMETIC SEALED PACKAGE-2 | UM7512CRE3 vs UM7512E |
UM7512 | Microchip Technology Inc | Check for Price | Pin Diode, 1200V V(BR), Silicon | UM7512CRE3 vs UM7512 |
UM7512A | Microchip Technology Inc | Check for Price | Pin Diode, 1200V V(BR), Silicon | UM7512CRE3 vs UM7512A |