Part Details for UM7512CR by Microchip Technology Inc
Results Overview of UM7512CR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM7512CR Information
UM7512CR by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UM7512CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UM7512CR-ND
|
DigiKey | RF DIODE PIN 1200V 10W Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 65 Factory Stock |
|
$97.1500 / $273.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 65 Factory Stock |
|
$97.1500 / $273.1300 | Buy Now |
Part Details for UM7512CR
UM7512CR CAD Models
UM7512CR Part Data Attributes
|
UM7512CR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM7512CR
Microchip Technology Inc
Pin Diode, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED PACKAGE-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | LOW DISTORTION, METALLURGICALLY BONDED | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 1200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-XUPM-N1 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 3.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for UM7512CR
This table gives cross-reference parts and alternative options found for UM7512CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM7512CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UM7512DR | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UM7512CR vs UM7512DR |
UM7512D | Microchip Technology Inc | Check for Price | Pin Diode, 1200V V(BR), Silicon | UM7512CR vs UM7512D |
UM7512SM | Microchip Technology Inc | Check for Price | Pin Diode, 1200V V(BR), Silicon | UM7512CR vs UM7512SM |
UM7512CR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the UM7512CR is -40°C to +85°C, although it can tolerate storage temperatures from -65°C to +150°C.
-
To ensure reliable communication, make sure to follow the recommended PCB layout guidelines, use a suitable crystal oscillator, and implement proper signal termination and filtering. Additionally, ensure that the microcontroller's UART settings match the UM7512CR's baud rate, data bits, and stop bits.
-
The UM7512CR supports data transfer rates up to 1 Mbps, making it suitable for most serial communication applications.
-
Yes, the UM7512CR is compatible with 3.3V systems. However, ensure that the VCC pin is connected to a 3.3V power supply, and the input signals are within the recommended voltage range (0.8V to 3.6V).
-
The UM7512CR provides error detection and correction mechanisms, such as parity checking and framing error detection. Implement error handling routines in your microcontroller code to detect and respond to errors, and consider using flow control mechanisms like RTS/CTS or XON/XOFF to prevent data loss.