Part Details for UM7006AE3 by Microsemi Corporation
Results Overview of UM7006AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM7006AE3 Information
UM7006AE3 by Microsemi Corporation is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for UM7006AE3
UM7006AE3 CAD Models
UM7006AE3 Part Data Attributes
|
UM7006AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UM7006AE3
Microsemi Corporation
Pin Diode, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; SWITCHING | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-LEMW-N2 | |
Minority Carrier Lifetime-Nom | 2.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 10 W | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for UM7006AE3
This table gives cross-reference parts and alternative options found for UM7006AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM7006AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UMX7006A | Microsemi Corporation | Check for Price | Pin Diode, 600V V(BR), Silicon, ROHS COMPLIANT PACKAGE-2 | UM7006AE3 vs UMX7006A |
UM7006A | Microsemi Corporation | Check for Price | Pin Diode, 600V V(BR), Silicon, | UM7006AE3 vs UM7006A |