-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-V, 7-ch darlington transistor array with 15-V input capability, -40 to 105C 16-SOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULN2004AINSR by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17023-1-ND
|
DigiKey | TRANS 7NPN DARL 50V 0.5A 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1532 In Stock |
|
$0.2625 / $1.2100 | Buy Now |
DISTI #
595-ULN2004AINSR
|
Mouser Electronics | Darlington Transistors HiVltg Hi-Crnt Darl Transistor Array RoHS: Compliant | 5206 |
|
$0.2540 / $0.9300 | Buy Now |
|
Quest Components | 0.5 A, 50 V, 7 CHANNEL, NPN, SI, POWER TRANSISTOR, MS-012AC | 332 |
|
$0.7980 / $1.9950 | Buy Now |
|
LCSC | SO-16-208mil Darlington Transistor Arrays ROHS | 50 |
|
$0.5769 / $0.6103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULN2004AINSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ULN2004AINSR
Texas Instruments
50-V, 7-ch darlington transistor array with 15-V input capability, -40 to 105C 16-SOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 7 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.5 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1.45 mA | |
Supply Voltage-Max | 8 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 5.3 mm |
The ULN2004AINSR can sink up to 500mA per output, but it's recommended to limit it to 350mA for reliable operation.
Use a flyback diode (also known as a freewheeling diode) in parallel with the inductive load to absorb the back-EMF. This diode should be rated for the maximum voltage and current of the load.
The ULN2004AINSR can operate with input voltages as low as 2.7V, but it's recommended to use a minimum of 3.5V for reliable operation.
Yes, the ULN2004AINSR can be used to drive a relay, but make sure to choose a relay with a coil voltage and current rating that matches the ULN2004AINSR's output capabilities.
The power dissipation of the ULN2004AINSR can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.