Part Details for UES806R by Microchip Technology Inc
Results Overview of UES806R by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UES806R Information
UES806R by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UES806R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9832
|
Newark | Ufr, frr Do-5 Rohs Compliant: Yes |Microchip UES806R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1800 / $65.7100 | Buy Now |
DISTI #
UES806R-ND
|
DigiKey | RECTIFIER Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.7105 | Buy Now |
DISTI #
UES806R
|
Avnet Americas | Diode Switching 400V 50A 2-Pin DO-5 - Bulk (Alt: UES806R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$61.2653 / $63.4354 | Buy Now |
DISTI #
494-UES806R
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$70.7700 | Order Now |
DISTI #
UES806R
|
Microchip Technology Inc | UFR,FRR _ DO-5, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$70.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.7300 / $181.9800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$61.6500 / $72.2100 | Buy Now |
|
NexGen Digital | 10 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$64.7300 / $181.9800 | Buy Now |
Part Details for UES806R
UES806R CAD Models
UES806R Part Data Attributes
|
UES806R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES806R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 50A, Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL, DO-5, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 70 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for UES806R
This table gives cross-reference parts and alternative options found for UES806R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES806R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UES806R | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, Silicon, | UES806R vs UES806R |
UES806R Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the UES806R is -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the device can operate at temperatures beyond this range, but with reduced performance and reliability.
-
To configure the UES806R for optimal power consumption, ensure that the device is in the correct power mode (e.g., sleep or idle) when not in use. Additionally, adjust the clock frequency, disable unused peripherals, and use the power-saving features provided by the device, such as the Power-Down mode.
-
The UES806R supports a maximum clock frequency of 32 MHz, as specified in the datasheet. However, it's essential to ensure that the clock frequency is within the recommended range to maintain device reliability and performance.
-
To implement secure boot and secure firmware updates on the UES806R, use the device's built-in security features, such as the Secure Boot mechanism and the Firmware Update mechanism. These features ensure that the device boots securely and that firmware updates are authenticated and encrypted.
-
The UES806R's ADC has limitations, including a maximum sampling rate of 500 ksps, a resolution of 12 bits, and a maximum input voltage range of 0 to VCC. It's essential to consider these limitations when designing applications that rely on the ADC.