Part Details for UES2603R by Microsemi Corporation
Results Overview of UES2603R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UES2603R Information
UES2603R by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for UES2603R
UES2603R CAD Models
UES2603R Part Data Attributes
|
UES2603R
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UES2603R
Microsemi Corporation
Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-3, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
UES2603R Frequently Asked Questions (FAQ)
-
Microsemi recommends a 4-layer PCB with a solid ground plane, and a separate power plane for the input and output stages. Additionally, keep the input and output traces as short as possible, and use a common mode choke to filter the input voltage.
-
Ensure good airflow around the device, and consider using a heat sink if the device is expected to operate in high-temperature environments. Also, follow the recommended thermal design guidelines in the datasheet to minimize thermal resistance.
-
While the datasheet specifies a minimum input voltage of 2.5V, it's recommended to operate the device with an input voltage between 3.3V and 5.5V for optimal performance and reliability.
-
Check the input voltage, output load, and PCB layout for any issues. Verify that the output voltage is within the specified range, and that the device is not overheating. Use an oscilloscope to measure the output voltage ripple and noise, and consult the datasheet for troubleshooting guidelines.
-
Yes, the UES2603R is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable operation.