Part Details for UES2603 by Microchip Technology Inc
Results Overview of UES2603 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UES2603 Information
UES2603 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UES2603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9793
|
Newark | Ufr, frr To-3 Rohs Compliant: Yes |Microchip UES2603 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.7000 / $67.2900 | Buy Now |
DISTI #
UES2603-ND
|
DigiKey | DIODE STANDARD 150V 30A TO204AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.2900 | Buy Now |
DISTI #
UES2603
|
Avnet Americas | - Bulk (Alt: UES2603) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$62.7197 / $64.7847 | Buy Now |
DISTI #
494-UES2603
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$72.4600 | Order Now |
DISTI #
UES2603
|
Microchip Technology Inc | UFR,FRR _ TO-3, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
861 Alternates Available |
|
$72.4600 | Buy Now |
|
Onlinecomponents.com | Diode - 150V - 30A - 930 mV @ 15 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - TO-204AD (TO-3). RoHS: Compliant | 861 Factory Stock |
|
$66.2700 / $186.3000 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$63.1100 / $73.9300 | Buy Now |
DISTI #
UES2603
|
Avnet Silica | (Alt: UES2603) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
UES2603
|
EBV Elektronik | (Alt: UES2603) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Diode - 150V - 30A - 930 mV @ 15 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - TO-204AD (TO-3). RoHS: Compliant | 861 Factory Stock |
|
$66.2700 / $186.3000 | Buy Now |
Part Details for UES2603
UES2603 CAD Models
UES2603 Part Data Attributes
|
UES2603
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES2603
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for UES2603
This table gives cross-reference parts and alternative options found for UES2603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES2603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UES2603HR2E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-204AA, ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, TO-3, 2 PIN | UES2603 vs UES2603HR2E3 |
UES2603 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the UES2603 evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The UES2603 output voltage range can be configured by selecting the appropriate resistors for the feedback network (RFBT and RFBG) and the output voltage sense resistors (ROUTH and ROUTL). Refer to the datasheet and application notes for specific resistor values and configuration guidelines.
-
The UES2603 can handle input voltages up to 18V, but it's recommended to operate within the specified input voltage range of 12V to 15V for optimal performance and reliability.
-
The UES2603 has a built-in overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor and capacitor network. The OCP threshold can be set by selecting the appropriate resistor value. Refer to the datasheet and application notes for specific implementation guidelines.
-
The typical efficiency of the UES2603 is around 95% to 97% depending on the input voltage, output voltage, and load conditions. Refer to the datasheet and application notes for specific efficiency curves and performance data.