Part Details for UES1105SMHR2 by Microchip Technology Inc
Results Overview of UES1105SMHR2 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UES1105SMHR2 Information
UES1105SMHR2 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UES1105SMHR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9782
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip UES1105SMHR2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1800 / $59.4800 | Buy Now |
DISTI #
UES1105SMHR2-ND
|
DigiKey | RECTIFIER Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.4800 | Buy Now |
DISTI #
UES1105SMHR2
|
Avnet Americas | - Bulk (Alt: UES1105SMHR2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4478 / $57.2734 | Buy Now |
DISTI #
579-UES1105SMHR2
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Compliant | 0 |
|
$59.4800 | Order Now |
DISTI #
UES1105SMHR2
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 COO: United States of America Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$64.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.7900 / $155.5500 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$55.7900 / $65.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.7900 / $155.5500 | Buy Now |
Part Details for UES1105SMHR2
UES1105SMHR2 CAD Models
UES1105SMHR2 Part Data Attributes
|
UES1105SMHR2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES1105SMHR2
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |