Part Details for UEB6-63M/C201 by Xiamen Hongfa Electroacoustic Co.,Ltd.
Results Overview of UEB6-63M/C201 by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UEB6-63M/C201 Information
UEB6-63M/C201 by Xiamen Hongfa Electroacoustic Co.,Ltd. is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for UEB6-63M/C201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UEB6-63M/C201
|
TME | Circuit breaker, 230/400VAC, Inom: 20A, Poles: 1, Charact: C, 6kA Min Qty: 1 | 11 |
|
$1.9500 / $2.2400 | Buy Now |
Part Details for UEB6-63M/C201
UEB6-63M/C201 CAD Models
UEB6-63M/C201 Part Data Attributes
|
UEB6-63M/C201
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
UEB6-63M/C201
Xiamen Hongfa Electroacoustic Co.,Ltd.
1 Pole(s), 20A, 400VAC, Din Rail,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 17.6 mm | |
Body Height | 65.5 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CCC; CE; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |