-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 20V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDZVFHTE-1720B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8631
|
Newark | Zener Diode, 20V, Sod-323Fl, Zener Voltage Vz Typ:20V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323Fl, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Udzvf Series, Automotive Rohs Compliant: Yes |Rohm UDZVFHTE-1720B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0670 / $0.2200 | Buy Now |
DISTI #
UDZVFHTE-1720BCT-ND
|
DigiKey | DIODE ZENER 20V 200MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2965 In Stock |
|
$0.0333 / $0.3100 | Buy Now |
DISTI #
UDZVFHTE-1720B
|
Avnet Americas | Diode Zener Single 20V 200mW 2-Pin SC-90A Emboss T/R - Tape and Reel (Alt: UDZVFHTE-1720B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-UDZVFHTE-1720B
|
Mouser Electronics | Zener Diodes 19.52-20.39V 5mA SOD-323FL, UMD2 | 5796 |
|
$0.0370 / $0.3100 | Buy Now |
|
Future Electronics | UMD2 Series 20 V 200 mW ±2.18% Surface Mount Zener Diode - UMD2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 360000Reel |
|
$0.0333 / $0.0359 | Buy Now |
DISTI #
62172132
|
Verical | Zener Diode Single 20V 2% 85Ohm 200mW Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Date Code: 2201 | Americas - 16785 |
|
$0.0350 / $0.0380 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 3000 |
|
$0.0375 / $0.1875 | Buy Now |
|
Quest Components | ZENER DIODE, 20V V(Z), 2.18%, 0.2W, SILICON, UNIDIRECTIONAL | 2400 |
|
$0.0500 / $0.2500 | Buy Now |
|
Future Electronics | UMD2 Series 20 V 200 mW �2.18% Surface Mount Zener Diode - UMD2 Min Qty: 3000 Package Multiple: 3000 |
360000 null |
|
$0.0333 / $0.0359 | Buy Now |
DISTI #
SMC-UDZVFHTE-1720B
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 910126 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UDZVFHTE-1720B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZVFHTE-1720B
ROHM Semiconductor
Zener Diode, 20V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
Ensure proper heat sinking, avoid overheating, and follow the recommended operating temperature range (-40°C to 150°C). Also, consider derating the device's power handling at high temperatures.
Handle the device by the body, avoiding the leads. Store the device in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and follow ESD precautions.
Yes, the UDZVFHTE-1720B is AEC-Q101 qualified, making it suitable for automotive and high-reliability applications. However, ensure you follow the recommended operating conditions and guidelines.
Consult the datasheet and application notes for troubleshooting guidelines. Check for proper PCB layout, thermal management, and power supply quality. If issues persist, contact ROHM Semiconductor's technical support.