Part Details for UDZS7V5B-L0RRG by Taiwan Semiconductor
Results Overview of UDZS7V5B-L0RRG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDZS7V5B-L0RRG Information
UDZS7V5B-L0RRG by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for UDZS7V5B-L0RRG
UDZS7V5B-L0RRG CAD Models
UDZS7V5B-L0RRG Part Data Attributes
|
UDZS7V5B-L0RRG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZS7V5B-L0RRG
Taiwan Semiconductor
Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS7V5B-L0RRG
This table gives cross-reference parts and alternative options found for UDZS7V5B-L0RRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS7V5B-L0RRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCZS7V5B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | UDZS7V5B-L0RRG vs TCZS7V5B |
UDZS7V5B-L0RR | Taiwan Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | UDZS7V5B-L0RRG vs UDZS7V5B-L0RR |
UDZS7V5BR9G | Taiwan Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | UDZS7V5B-L0RRG vs UDZS7V5BR9G |
UDZS7V5B-L0R9G | Taiwan Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | UDZS7V5B-L0RRG vs UDZS7V5B-L0R9G |
UDZS7V5BRRG | Taiwan Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | UDZS7V5B-L0RRG vs UDZS7V5BRRG |
RD7.5MB2-T1B | NEC Electronics Group | Check for Price | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | UDZS7V5B-L0RRG vs RD7.5MB2-T1B |
UDZS7V5BRR | Taiwan Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | UDZS7V5B-L0RRG vs UDZS7V5BRR |
NZ9F7V5ST5G | onsemi | Check for Price | 250 mW Zener Diode Voltage Regulator Tight Tolerance 7.5 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | UDZS7V5B-L0RRG vs NZ9F7V5ST5G |