Part Details for UDZS5V6BR9 by Taiwan Semiconductor
Results Overview of UDZS5V6BR9 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDZS5V6BR9 Information
UDZS5V6BR9 by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for UDZS5V6BR9
UDZS5V6BR9 CAD Models
UDZS5V6BR9 Part Data Attributes
|
UDZS5V6BR9
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZS5V6BR9
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS5V6BR9
This table gives cross-reference parts and alternative options found for UDZS5V6BR9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS5V6BR9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52-B5V6S-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Zener Diode, | UDZS5V6BR9 vs BZT52-B5V6S-AU_R2_000A1 |
BZT52B5V6JS-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | UDZS5V6BR9 vs BZT52B5V6JS-TP-HF |
BZX84B5V6W_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | UDZS5V6BR9 vs BZX84B5V6W_R1_00001 |
BZX84B5V6W-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Zener Diode | UDZS5V6BR9 vs BZX84B5V6W-AU_R2_000A1 |
CZRV52B5V6-G | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, 5.6V V(Z), 2%, 0.2W, Silicon, Unidirectional, | UDZS5V6BR9 vs CZRV52B5V6-G |