Part Details for UDZS36BRRG by Taiwan Semiconductor
Results Overview of UDZS36BRRG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDZS36BRRG Information
UDZS36BRRG by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for UDZS36BRRG
UDZS36BRRG CAD Models
UDZS36BRRG Part Data Attributes
|
UDZS36BRRG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZS36BRRG
Taiwan Semiconductor
Zener Diode, 36V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS36BRRG
This table gives cross-reference parts and alternative options found for UDZS36BRRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS36BRRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UDZS36B-L0R9G | Taiwan Semiconductor | Check for Price | Zener Diode, 36V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | UDZS36BRRG vs UDZS36B-L0R9G |
TCZS36VB | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 36V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | UDZS36BRRG vs TCZS36VB |
UDZS36B-L0RR | Taiwan Semiconductor | Check for Price | Zener Diode, 36V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | UDZS36BRRG vs UDZS36B-L0RR |
UDZS36BR9G | Taiwan Semiconductor | Check for Price | Zener Diode, 36V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | UDZS36BRRG vs UDZS36BR9G |
TCUDZS36VB | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 36V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | UDZS36BRRG vs TCUDZS36VB |