-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCY2G101MHD6 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7297
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 400V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UCY2G101MHD6 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.8000 | Buy Now |
DISTI #
493-5465-ND
|
DigiKey | CAP ALUM 100UF 20% 400V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
493 In Stock |
|
$1.2244 / $3.3900 | Buy Now |
DISTI #
647-UCY2G101MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 100uF AEC-Q200 RoHS: Compliant | 40 |
|
$1.2600 / $3.2800 | Buy Now |
DISTI #
E02:0323_01837832
|
Arrow Electronics | Cap Aluminum Lytic 100uF 400V 20% (18 X 30.5mm) Radial 7.5mm 0.875A 12000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 47 Weeks Date Code: 2440 | Europe - 1150 |
|
$1.4689 / $1.5296 | Buy Now |
DISTI #
87661078
|
Verical | Cap Aluminum Lytic 100uF 400V 20% (18 X 30.5mm) Radial 7.5mm 0.875A 12000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2440 | Americas - 900 |
|
$1.4647 / $1.5011 | Buy Now |
DISTI #
62134383
|
Verical | Cap Aluminum Lytic 100uF 400V 20% (18 X 30.5mm) Radial 7.5mm 0.875A 12000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 602 |
|
$1.2400 / $1.8000 | Buy Now |
DISTI #
87363251
|
Verical | Cap Aluminum Lytic 100uF 400V 20% (18 X 30.5mm) Radial 7.5mm 0.875A 12000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 129 |
|
$2.5303 | Buy Now |
DISTI #
UCY2G101MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 100uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$1.4700 / $1.5000 | Buy Now |
DISTI #
UCY2G101MHD6
|
TME | Capacitor: electrolytic, THT, 100uF, 400VDC, Ø18x31.5mm, ±20% Min Qty: 1 | 241 |
|
$1.6900 / $2.9100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCY2G101MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2G101MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.7 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 875 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
The recommended soldering temperature for UCY2G101MHD6 is 260°C for 10 seconds or less.
Yes, UCY2G101MHD6 is designed to withstand high-vibration environments. It has a vibration endurance of 10-2000Hz, 1.5mm amplitude, and 3 directions.
Yes, UCY2G101MHD6 is AEC-Q200 qualified, making it suitable for automotive applications.
The ESR of UCY2G101MHD6 is 0.015Ω at 100kHz.
Yes, UCY2G101MHD6 has a moisture resistance of 40°C, 90% RH, and 1000 hours, making it suitable for humid environments.