-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Sequencer and Monitor 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCD9080RHBRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UCD9080RHBRG4
|
Mouser Electronics | Supervisory Circuits Pwr Supply Sequencer and Monitor A 595-UCD9081RHBR RoHS: Compliant | 0 |
|
$4.1200 | Order Now |
|
Vyrian | Peripheral ICs | 1317 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD9080RHBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD9080RHBRG4
Texas Instruments
Power Supply Sequencer and Monitor 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for UCD9080RHBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD9080RHBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCD9080RHBR | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 8 Channel, PQCC32, PLASTIC, QFN-32 | UCD9080RHBRG4 vs UCD9080RHBR |
Texas Instruments provides a recommended PCB layout in the UCD9080RHBRG4 Evaluation Module User's Guide (SLUUAC5) and the UCD9080RHBRG4 Design Package (UCD9080RHBRG4DP). These resources provide guidance on component placement, routing, and thermal management to ensure optimal performance and reliability.
The UCD9080RHBRG4 can be configured using the UCD90xxx Configuration Tool (UCD90XXXCT) software, which allows users to set output voltage, current, and other parameters. The tool also provides a graphical user interface to monitor and adjust the device's performance in real-time.
The UCD9080RHBRG4 has a maximum ambient temperature rating of 105°C, as specified in the datasheet. However, the device's performance and reliability may be affected at high temperatures, and proper thermal management is recommended to ensure optimal operation.
Yes, the UCD9080RHBRG4 is designed to meet the requirements of high-reliability applications. It is manufactured using a high-reliability process, and Texas Instruments provides a range of documentation and support to help customers meet the requirements of their specific industry or application.
Texas Instruments provides a range of resources to help troubleshoot issues with the UCD9080RHBRG4, including application notes, FAQs, and technical support. The UCD90xxx Troubleshooting Guide (UCD90XXXTRG) is a useful resource that provides guidance on identifying and resolving common issues.