Part Details for UCC381DPTR-ADJ by Unitrode Corporation
Results Overview of UCC381DPTR-ADJ by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC381DPTR-ADJ Information
UCC381DPTR-ADJ by Unitrode Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UCC381DPTR-ADJ
UCC381DPTR-ADJ CAD Models
UCC381DPTR-ADJ Part Data Attributes
|
UCC381DPTR-ADJ
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC381DPTR-ADJ
Unitrode Corporation
Adjustable Positive LDO Regulator, 0.6V Dropout, BICMOS, PDSO8, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UCC381DPTR-ADJ
This table gives cross-reference parts and alternative options found for UCC381DPTR-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC381DPTR-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC281DPTR-ADJG4 | Texas Instruments | Check for Price | 1.22 V-1.28V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, SOIC-8 | UCC381DPTR-ADJ vs UCC281DPTR-ADJG4 |
UCC381DP-ADJ | Texas Instruments | Check for Price | 1-A, low-dropout voltage regulator with reverse current protection from 0°C to 70°C 8-SOIC 0 to 70 | UCC381DPTR-ADJ vs UCC381DP-ADJ |
UCC381DPTR-ADJ | Unitrode Corp (RETIRED) | Check for Price | Adjustable Positive LDO Regulator, 0.6V Dropout, BICMOS, PDSO8, SOIC-8 | UCC381DPTR-ADJ vs UCC381DPTR-ADJ |
UCC381DP-ADJG4 | Texas Instruments | Check for Price | Single Output LDO, 1.0A, Adj.(1.22 to 8.85V), Low Quiescent Current 8-SOIC 0 to 70 | UCC381DPTR-ADJ vs UCC381DP-ADJG4 |
UCC281DP-ADJG4 | Texas Instruments | Check for Price | 1.22 V-1.28V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, SOIC-8 | UCC381DPTR-ADJ vs UCC281DP-ADJG4 |
SI-3010KM-TL | Allegro MicroSystems LLC | Check for Price | Adjustable Positive LDO Regulator, 1V Min, 16V Max, 0.6V Dropout, BIPolar, PSSO5, PLASTIC, TO-252, 5 PIN | UCC381DPTR-ADJ vs SI-3010KM-TL |