-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A/4-A dual-channel gate driver with non-inverting inputs 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC37324D by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0986
|
Newark | Driver, Mosfet Dual, 37324, Soic8, Driver Configuration:Low Side, Peak Output Current:4A, Supply Voltage Min:4V, Supply Voltage Max:15V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:25Ns, Output Delay:35Ns, Operating Rohs Compliant: Yes |Texas Instruments UCC37324D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.6600 | Buy Now |
DISTI #
V99:2348_07429500
|
Arrow Electronics | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1427 | Americas - 1 |
|
$0.7575 | Buy Now |
|
Rochester Electronics | UCC37324 Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers RoHS: Compliant Status: Obsolete Min Qty: 1 | 71 |
|
$0.6615 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC37324D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC37324D
Texas Instruments
4-A/4-A dual-channel gate driver with non-inverting inputs 8-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC37324D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC37324D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC37323DR | Texas Instruments | $0.7984 | 4-A/4-A dual-channel gate driver with inverting inputs 8-SOIC 0 to 70 | UCC37324D vs UCC37323DR |
UCC27423D | Texas Instruments | $0.9573 | 4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-SOIC -40 to 105 | UCC37324D vs UCC27423D |
UCC37324DG4 | Texas Instruments | Check for Price | 4-A/4-A dual-channel gate driver with non-inverting inputs 8-SOIC 0 to 70 | UCC37324D vs UCC37324DG4 |
UCC27424DG4 | Texas Instruments | Check for Price | Dual 4A MOSFET Driver 8-SOIC -40 to 105 | UCC37324D vs UCC27424DG4 |
UCC37324DRG4 | Texas Instruments | Check for Price | Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-SOIC 0 to 70 | UCC37324D vs UCC37324DRG4 |
UCC27423DG4 | Texas Instruments | Check for Price | Dual 4-A MOSFET Driver with Enable 8-SOIC -40 to 105 | UCC37324D vs UCC27423DG4 |
UCC27423DRG4 | Texas Instruments | Check for Price | Dual 4-A MOSFET Driver with Enable 8-SOIC -40 to 105 | UCC37324D vs UCC27423DRG4 |
A good PCB layout for the UCC37324D involves keeping the input and output stages separate, using a star-ground configuration, and placing the device close to the power source. Additionally, using a 4-layer PCB with a dedicated ground plane can help reduce EMI.
To ensure proper thermal management, make sure to provide adequate heat sinking, such as a thermal pad or heat sink, and ensure good airflow around the device. The thermal pad should be connected to a copper plane on the PCB to dissipate heat efficiently.
A recommended input filter configuration for the UCC37324D includes a pi-filter (L-C-R) or a common-mode choke to reduce input noise and EMI. The filter values should be chosen based on the specific application requirements.
To troubleshoot issues with the UCC37324D, start by checking the input voltage, output voltage, and current sense resistor values. Verify that the device is properly configured and that the PCB layout is correct. Use an oscilloscope to check for oscillations or ringing on the output. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
When selecting the output inductor and capacitor values for the UCC37324D, consider the output voltage, output current, and switching frequency. Choose an inductor with a high saturation current and low DC resistance. The output capacitor should have a high capacitance and low ESR to minimize output voltage ripple.