Part Details for UCC2919DTR by Texas Instruments
Results Overview of UCC2919DTR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2919DTR Information
UCC2919DTR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC2919DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86050832
|
Verical | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 16-Pin SOIC T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 0701 | Americas - 22500 |
|
$3.6750 / $4.5875 | Buy Now |
DISTI #
86050578
|
Verical | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 16-Pin SOIC T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1301 | Americas - 2500 |
|
$3.6750 / $4.5875 | Buy Now |
DISTI #
86040496
|
Verical | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 16-Pin SOIC T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1001 | Americas - 2500 |
|
$3.6750 / $4.5875 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 27500 |
|
$2.9400 / $3.6700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for UCC2919DTR
UCC2919DTR CAD Models
UCC2919DTR Part Data Attributes
|
UCC2919DTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2919DTR
Texas Instruments
3-8V Single, Hot-Swap IC Industrial Temp. 16-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UCC2919DTR
This table gives cross-reference parts and alternative options found for UCC2919DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2919DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3919N | Texas Instruments | Check for Price | 3-8V Single, Hot-Swap IC Commercial Temp. 14-PDIP 0 to 70 | UCC2919DTR vs UCC3919N |
UCC3919DTRG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | UCC2919DTR vs UCC3919DTRG4 |
UCC2919D | Unitrode Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16, | UCC2919DTR vs UCC2919D |
UCC3919N | Unitrode Corporation | Check for Price | Power Supply Support Circuit Fixed 1 Channel BICMOS PDIP14 | UCC2919DTR vs UCC3919N |
UCC2919DTR | Unitrode Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16, | UCC2919DTR vs UCC2919DTR |
UCC2919DTR | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16, | UCC2919DTR vs UCC2919DTR |
UCC3919D | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16, | UCC2919DTR vs UCC3919D |
UCC3919D | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | UCC2919DTR vs UCC3919D |
UCC2919DTR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLUA365, which includes guidelines for component placement, trace routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The selection of input and output capacitors depends on the specific application requirements, such as voltage rating, capacitance value, and ESR. Texas Instruments recommends using low-ESR capacitors with a voltage rating of at least 1.5 times the maximum input voltage. A detailed capacitor selection guide is provided in the application note SLUA365.
-
The UCC2919DTR is rated for operation from -40°C to 125°C ambient temperature range. However, the device's performance and reliability may be affected at extreme temperatures. It is recommended to follow the thermal management guidelines in the datasheet and application notes to ensure reliable operation.
-
Yes, the UCC2919DTR is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive grade devices and is suitable for use in harsh environments. However, it is recommended to follow the specific requirements and guidelines for the target application.
-
Texas Instruments provides a troubleshooting guide in the application note SLUA365, which covers common issues and their solutions. Additionally, the TI E2E community forum and technical support team can provide further assistance and guidance.